ABB Voltage Sensing Connector, Transfer Switches - Accessories Series
- RS Stock No.:
- 235-2416
- Mfr. Part No.:
- 1SCA120154R1001 OMZB28
- Manufacturer:
- ABB
Subtotal (1 unit)*
€131.06
(exc. VAT)
€161.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.06 |
*price indicative
- RS Stock No.:
- 235-2416
- Mfr. Part No.:
- 1SCA120154R1001 OMZB28
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector Mounting Component | |
| Accessory Type | Voltage Sensing Connector | |
| Series | Transfer Switches - Accessories | |
| For Use With | OT Series Switch Disconnector | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector Mounting Component | ||
Accessory Type Voltage Sensing Connector | ||
Series Transfer Switches - Accessories | ||
For Use With OT Series Switch Disconnector | ||
Length 100mm | ||
- COO (Country of Origin):
- FI
The ABB OMZB28 is the voltage sensing connectors for 0.5 to 1.5mm² voltage sensing connection of the top or bottom power poles.
Weight of the connector is 0.1 kg
Related links
- ABB Transfer Switches - Accessories Voltage Sensing Connector for use with Low-Voltage Switch Technology
- ABB Black Rotary Handle Transfer Switches - Accessories Series
- ABB Phase Barrier, Enclosed Safety Switches - Accessories Series
- ABB Transfer Switches - Accessories Bridge Bar for use with Low-Voltage Switch Technology
- ABB Transfer Switches - Accessories Circuit Breaker Bridge for use with Low-Voltage Switch Technology
- ABB Transfer Switches - Accessories Panel Fastener for use with Low-Voltage Switch Technology
- ABB Coil, AC Switch-Disconnectors - Accessories Series
- ABB Mounting Set, AC Switch-Disconnectors - Accessories Series