Allen Bradley Extension Shaft Support, 140MT-C Series
- RS Stock No.:
- 273-2303
- Mfr. Part No.:
- 140MT-C-SHS
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€13.42
(exc. VAT)
€16.51
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.42 |
*price indicative
- RS Stock No.:
- 273-2303
- Mfr. Part No.:
- 140MT-C-SHS
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Switch Disconnector Mounting Component | |
| Accessory Type | Extension Shaft Support | |
| Series | 140MT-C | |
| For Use With | Screw Mounted Or Hat Rail Mounted Devices | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Switch Disconnector Mounting Component | ||
Accessory Type Extension Shaft Support | ||
Series 140MT-C | ||
For Use With Screw Mounted Or Hat Rail Mounted Devices | ||
- COO (Country of Origin):
- CN
The Rockwell Automation extension shaft support provides consistent alignment of the 140M/MT-C-DS and 140M/MT-C-DSL shafts with the 140M/MT-C-DN66 or 140M/MT-C-DRY66 door coupling handles.
Recommended for shaft lengths >200 mm
For use with screw-mounted or hat rail mounted devices
Related links
- Allen Bradley Switch Disconnector Shaft, 140MT-C Series
- Allen Bradley Switch Disconnector Shaft 14.1 in, 140MT-C Series
- Allen Bradley Switch Disconnector Shaft 5.35 in, 140MT-C Series
- Allen Bradley Red 140MT-C Series
- Allen Bradley Black Handle, 140MT-C Series
- Allen Bradley 140MT Extension Terminal for use with Contactor
- Allen Bradley 140MT-C Series Terminal Cover for Use with Motor Protection Circuit Breaker
- Allen Bradley Shaft Supporter 140MP Series Shaft for Use with 140 MP
