Lovato Switch Disconnector Shaft 200mm, GA Series for Use with Door Coupling Handles GAX66N, GAX66NB, GAX6001
- RS Stock No.:
- 248-5520
- Mfr. Part No.:
- GAX7200AN
- Manufacturer:
- Lovato
1 In stock for delivery within 2 working days
Price Each
€10.01
(exc. VAT)
€12.31
(inc. VAT)
Units | Per unit |
---|---|
1 + | €10.01 |
- RS Stock No.:
- 248-5520
- Mfr. Part No.:
- GAX7200AN
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato product is a shaft extension for door coupling handles GAX66N, GAX66NB and mechanical coupling system GAX6001.
Length is 200 mm
It is a switch disconnector accessory
It is a switch disconnector accessory
Specifications
Attribute | Value |
---|---|
Length | 200mm |
Series | GA |