Schneider Electric 2 Way Silver 10A D-Life Series
- RS Stock No.:
- 341-318
- Mfr. Part No.:
- MTN3755-0000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€43.13
(exc. VAT)
€53.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.13 |
*price indicative
- RS Stock No.:
- 341-318
- Mfr. Part No.:
- MTN3755-0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | Silver | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Number of Ways | 2 | |
| Operating Voltage | 250V | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour Silver | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Number of Ways 2 | ||
Operating Voltage 250V | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric shutter control features a mechanism with a fixing frame and operates with electromechanical technology. It is designed for flush mounting, with fixing by screws and claws. The actuator is a rocker type.
Rated voltage is 250 V
IP20 rated
RoHS compliant
Related links
- Schneider Electric 2 Way Silver 10A D-Life Series
- Schneider Electric 2 Way White 10A D-Life Series
- Schneider Electric 1 Way White 10A D-Life Series
- Schneider Electric 1 Way Silver 16A D-Life Series
- Schneider Electric 2 Way Multicolour D-Life Series
- Schneider Electric 2 Way White, Black 16A D-Life Series
- Schneider Electric Multicolour D-Life Series
- Schneider Electric Green D-Life Series
