Schneider Electric White 10A Odace 2011 Series
- RS Stock No.:
- 357-253
- Mfr. Part No.:
- S520536
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€115.35
(exc. VAT)
€141.88
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €115.35 |
*price indicative
- RS Stock No.:
- 357-253
- Mfr. Part No.:
- S520536
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | White | |
| Current Rating | 10A | |
| Operating Voltage | 230V | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour White | ||
Current Rating 10A | ||
Operating Voltage 230V | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- LV
The Schneider Electric countdown timer switch from the Odace range is designed for loads up to 10 A. It features a light indicator to show when the timer is running. The switch can handle various loads up to 10 A, depending on the load type. The countdown time is adjustable from 5 minutes to 8 hours using a potentiometer on the insert.
Colour of the timer push button is white
Mounting frame is included
Countdown time is activated from the push button
Related links
- Schneider Electric White 10A Odace 2011 Series
- Schneider Electric 1 Way White 10A Odace 2011 Series
- Schneider Electric 2 Way White 10A Odace 2011 Series
- Schneider Electric 1 Way 10A Odace 2011 Series
- Schneider Electric 2 Way Black 10A Odace 2011 Series
- Schneider Electric 2 Way Anthracite 10A Odace 2011 Series
- Schneider Electric 1 Way Anthracite 10A Odace 2011 Series
- Schneider Electric White Blind & Roller Control Switch 10A Odace 2011 Series
