Schneider Electric 2 Way White 10A Odace 2011 Series
- RS Stock No.:
- 358-038
- Mfr. Part No.:
- S520273
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€34.41
(exc. VAT)
€42.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.41 |
*price indicative
- RS Stock No.:
- 358-038
- Mfr. Part No.:
- S520273
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | White | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Number of Ways | 2 | |
| Operating Voltage | 250V | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour White | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Number of Ways 2 | ||
Operating Voltage 250V | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric switch is a mechanism with a fixing frame, designed for light control. It features flush mounting and operates using electromechanical technology. The switch functions as a 1-pole, 2-way switch, with two rockers and a rocker actuator. The device is fixed by screws for secure installation.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric 2 Way White 10A Odace 2011 Series
- Schneider Electric 1 Way White 10A Odace 2011 Series
- Schneider Electric White 10A Odace 2011 Series
- Schneider Electric 2 Way Black 10A Odace 2011 Series
- Schneider Electric 2 Way Anthracite 10A Odace 2011 Series
- Schneider Electric 2 Way White 6A Odace 2011 Series
- Schneider Electric 1 Way 10A Odace 2011 Series
- Schneider Electric 1 Way Anthracite 10A Odace 2011 Series
