ABB 1 Way Blue 10A 2CKA001012A Series
- RS Stock No.:
- 720-491
- Mfr. Part No.:
- 2CKA001012A1135
- Manufacturer:
- ABB
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.20
(exc. VAT)
€28.54
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €23.20 |
| 10 + | €21.35 |
*price indicative
- RS Stock No.:
- 720-491
- Mfr. Part No.:
- 2CKA001012A1135
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Insert Module | |
| Colour | Blue | |
| Current Rating | 10A | |
| Number of Ways | 1 | |
| Operating Voltage | 250V | |
| Series | 2CKA001012A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Insert Module | ||
Colour Blue | ||
Current Rating 10A | ||
Number of Ways 1 | ||
Operating Voltage 250V | ||
Series 2CKA001012A | ||
- COO (Country of Origin):
- DE
The ABB rocker switch mechanism has 2gang 1way. It is IP20 rated and flush Mounted.
With illumination