ABB Black 50mA 2CKA Series
- RS Stock No.:
- 720-783
- Mfr. Part No.:
- 2CKA001413A1114
- Manufacturer:
- ABB
Subtotal (1 unit)*
€77.58
(exc. VAT)
€95.42
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.58 |
*price indicative
- RS Stock No.:
- 720-783
- Mfr. Part No.:
- 2CKA001413A1114
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Insert Module | |
| Colour | Black | |
| Number of Poles | 1 | |
| Current Rating | 50mA | |
| Series | 2CKA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Insert Module | ||
Colour Black | ||
Number of Poles 1 | ||
Current Rating 50mA | ||
Series 2CKA | ||
- COO (Country of Origin):
- DE
The ABB control push button insert is designed to enhance your control capabilities with precision and ease. This elegantly designed push button insert is equipped with an LED control light that is Ideal for managing electronic systems efficiently. With a rated voltage range of 5 to 24 V and rated current of 0.05 A, it is engineered for reliable operation under various conditions. The housing features a contemporary flush mount design that seamlessly integrates into modern interiors, offering both aesthetic appeal and functional excellence. Ideal for both residential and commercial applications, it provides intuitive control for lighting and other devices.
Includes an illumination function for enhanced visibility
The modular component offers a versatile flush-mounted insert with control element
Designed for easy installation with screw mounting for stability
Robust IP20 rated degree of protection ensures reliable performance in dry conditions
Made from Durable plastic material with a sleek black finish
The push button design features dual actuators for dual functionality
Compatible with various covers and accessories, allowing for tailored aesthetics
Supports screwless terminals for simplified wiring connections
Operating temperature range of -5
. +45 °C, Ideal for diverse environments
Conforms to RoHS and REACH regulations for environmentally responsible usage