Schneider Electric 2 Way Anthracite 6A, Repacked
- RS Stock No.:
- 865-826
- Mfr. Part No.:
- S320208W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€17.89
(exc. VAT)
€22.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.89 |
*price indicative
- RS Stock No.:
- 865-826
- Mfr. Part No.:
- S320208W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch | |
| Colour | Anthracite | |
| Current Rating | 6A | |
| Number of Ways | 2 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch | ||
Colour Anthracite | ||
Current Rating 6A | ||
Number of Ways 2 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Mechanism offers robust control for roller shutters. It features dual buttons that ensure a user-friendly Interface while providing efficient operation within residential and commercial settings.
Designed for interior use with a sleek finish in white (RAL 9003)
Incorporates a mechanical and electrical locking mechanism for enhanced safety
Electromechanical technology allows precise control with a nominal current of 6 AX
Offers easy installation with screw or claw mounting options
1
28
43
71
Related links
- Schneider Electric 2 Way Anthracite 6A Odace 2011 Series
- Schneider Electric 2 Way Anthracite 10A, Repacked
- Schneider Electric 2 Way Anthracite 10A Odace 2011 Series
- Schneider Electric 2 Way Anthracite 10A Ovalis C Series
- Schneider Electric 2 Way White 6A S520 Series, Repacked
- Schneider Electric 2 Way White 10A, Repacked
- Schneider Electric 2 Way White 10A S520 Series, Repacked
- Schneider Electric 2 Way White 10A Odace Series, Repacked
