Siemens 10A DELTA Series
- RS Stock No.:
- 226-1632
- Mfr. Part No.:
- 5TA2108-0KK
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€229.78
(exc. VAT)
€282.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €229.78 | €22.978 |
*price indicative
- RS Stock No.:
- 226-1632
- Mfr. Part No.:
- 5TA2108-0KK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Insert Module | |
| Current Rating | 10A | |
| Operating Voltage | 250V | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Insert Module | ||
Current Rating 10A | ||
Operating Voltage 250V | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
The Siemens control switch has operational voltage ratting of 250 V. It has switching capacity current of 10 A.
Fastening method flush mounted
