Schneider Electric 2 Way White Unica Series

Subtotal (1 unit)*

€5.09

(exc. VAT)

€6.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.09

*price indicative

RS Stock No.:
276-2229
Mfr. Part No.:
NU920020N
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Insert Module

Colour

White

Number of Ways

2

Series

Unica

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric rocker for switch with indicator is an adaptation accessory that can be fixed using a clip-in fixing mode.

Surface finish glossy

Material thermoplastic ABS UV stabilised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy