RS Better World
Schneider Electric 2 Way White 10A Ovalis Series
- RS Stock No.:
- 276-8983
- Mfr. Part No.:
- S320214
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€8.89
(exc. VAT)
€10.93
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8983
- Mfr. Part No.:
- S320214
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | White | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Number of Ways | 2 | |
| Operating Voltage | 250V | |
| Series | Ovalis | |
| Better World Product | Yes | |
| Better World Verification | Certified Cradle to Cradle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour White | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Number of Ways 2 | ||
Operating Voltage 250V | ||
Series Ovalis | ||
Better World Product Yes | ||
Better World Verification Certified Cradle to Cradle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric 10AX double two-way switch can control two lights. Its ergonomic touch and its muted sound allow a simple and effective use for any wall control. Its contemporary design and its unique signature with the oblong finger will meet your needs for perfect and discreet aesthetic integration.
Speed installation
Sustainable product
Related links
- Schneider Electric 2 Way White 10A Ovalis Series
- Schneider Electric 1 Way White 10A Ovalis Series
- Schneider Electric 2 Way White 10A S520 Series
- Schneider Electric 2 Way White 10A Odace 2011 Series
- Schneider Electric 2 Way White 10A D-Life Series
- MK Electric 2 Way White 10A Logic Plus Series
- MK Electric 2 Way White 10A Grid Plus Series
- MK Electric 2 Way White 10A Arteor Series
