RS Better World
Schneider Electric 1 Way White 6A Odace 2011 Series
- RS Stock No.:
- 276-8999
- Mfr. Part No.:
- S520208
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€23.98
(exc. VAT)
€29.50
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-8999
- Mfr. Part No.:
- S520208
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | White | |
| Current Rating | 6A | |
| Number of Ways | 1 | |
| Operating Voltage | 250V | |
| Series | Odace 2011 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour White | ||
Current Rating 6A | ||
Number of Ways 1 | ||
Operating Voltage 250V | ||
Series Odace 2011 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Schneider Electric Switch Insert Module, Switch Mechanism, 6A Current Rating - S520208
This switch insert module facilitates the control of roller blinds within home automation systems. It features a white switch mechanism with an operating voltage of 250V and a current rating of 6A. Its compact dimensions of 71x71x43mm support easy integration into flush-mounted electrical systems while adhering to performance and safety standards.
Features & Benefits
• Electronic technology enables quiet operation
• Mechanical interlock prevents simultaneous up/down movement
• Compatible with modular switch components, allowing for simple upgrades
• IP21D rating for protection against solid objects and liquids
• Accommodates both rigid and flexible cable connections
• Chemical resistance contributes to durability
Applications
• Controls roller blinds in residential environments
• Suitable for home automation systems for enhanced convenience
• Designed for use in flush-mounted boxes
Can it manage multiple blinds simultaneously?
It is intended for single-way applications only.
Is installation straightforward for those with basic skills?
Yes, it can be mounted with screws.
Related links
- Schneider Electric 2 Way White 6A Odace 2011 Series
- Schneider Electric 1 Way White 10A Odace 2011 Series
- Schneider Electric 2 Way 6A Odace 2011 Series
- Schneider Electric 2 Way Anthracite 6A Odace 2011 Series
- Schneider Electric 2 Way White 10A Odace 2011 Series
- Schneider Electric 1 Way 10A Odace 2011 Series
- Schneider Electric 1 Way Anthracite 10A Odace 2011 Series
- Schneider Electric 1 Way 16A Odace 2011 Series
