RS Better World
Schneider Electric 2 Way White 10A Odace 2011 Series
- RS Stock No.:
- 276-9000
- Mfr. Part No.:
- S520214
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€14.47
(exc. VAT)
€17.80
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-9000
- Mfr. Part No.:
- S520214
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | White | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Number of Ways | 2 | |
| Operating Voltage | 250V | |
| Series | Odace 2011 | |
| Better World Product | Yes | |
| Better World Verification | Certified Cradle to Cradle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour White | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Number of Ways 2 | ||
Operating Voltage 250V | ||
Series Odace 2011 | ||
Better World Product Yes | ||
Better World Verification Certified Cradle to Cradle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Schneider Electric Switch Insert Module, 10A Current Rating, 250V Operating Voltage - S520214
This switch insert module is designed for effective light control in residential environments. It operates with a current rating of 10A and supports a voltage of 250V. The module's dimensions are 71x71x33.6mm, providing a compact fit for most electrical installations while featuring a sleek, glossy white finish.
Features & Benefits
• Electromechanical design for durability
• Minimum breaking capacity of 200 operations
• Lightable internal signalling for user convenience
• Flush mounting compatibility for discreet installation
• Resistant to various chemical agents for extended use
• Six screwless terminals simplify wiring
Applications
• Ideal for controlling energy-saving lamps
• Compatible with both rigid and flexible installation cables
• Designed for integration into home automation systems
Can it operate with energy-saving lamps?
Yes, it can control loads for energy-saving lamps.
Is it safe to use in high voltage environments?
This module supports an operational voltage of 250V.
Can it be easily mounted in existing setups?
Yes, it allows for flush mounting with screw fittings.
Is it compatible with standard household wiring?
It accommodates various cable types up to 2.5mm².
Related links
- Schneider Electric 2 Way White 10A Odace 2011 Series
- Schneider Electric 1 Way White 10A Odace 2011 Series
- Schneider Electric White 10A Odace 2011 Series
- Schneider Electric 2 Way Black 10A Odace 2011 Series
- Schneider Electric 2 Way Anthracite 10A Odace 2011 Series
- Schneider Electric 2 Way White 6A Odace 2011 Series
- Schneider Electric 1 Way 10A Odace 2011 Series
- Schneider Electric 1 Way Anthracite 10A Odace 2011 Series
