onsemi Silicon Junction, Single, 4 A, 2-Pin 600 V DO-201AD MUR460RLG
- RS Stock No.:
- 103-2976
- Mfr. Part No.:
- MUR460RLG
- Manufacturer:
- onsemi
Subtotal (1 reel of 1500 units)*
€345.00
(exc. VAT)
€420.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.23 | €345.00 |
*price indicative
- RS Stock No.:
- 103-2976
- Mfr. Part No.:
- MUR460RLG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 4A | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Maximum Forward Voltage Vf | 1.28V | |
| Peak Reverse Recovery Time trr | 75ns | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 5.3mm | |
| Height | 5.3mm | |
| Width | 5.3mm | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Maximum Forward Current If 4A | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Maximum Forward Voltage Vf 1.28V | ||
Peak Reverse Recovery Time trr 75ns | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Diameter 5.3mm | ||
Height 5.3mm | ||
Width 5.3mm | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 4 A, 2-Pin 600 V DO-201AD MUR460RLG
- onsemi Silicon Junction 4 A, 2-Pin 600 V DO-201AD MUR460G
- onsemi Silicon Junction 4 A, 2-Pin 150 V DO-41 MUR415G
- onsemi Silicon Junction 3 A, 2-Pin 50 V DO-201AD
- onsemi Silicon Junction 3 A, 2-Pin 50 V DO-201AD 1N5400G
- Vishay Silicon Junction 3 A, 2-Pin 600 V DO-201AD GI506-E3/54
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC RS1J
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC ES1J
