Infineon Switching Diode, Common Cathode, 3-Pin SOT-23 BAV70E6433HTMA1

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
110-7107
Mfr. Part No.:
BAV70E6433HTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Switching Diode

Diode Configuration

Common Cathode

Mount Type

Panel Mount

Package Type

SOT-23

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

2.9mm

Height

900μm

Series

3406

Width

1.3mm

Small Signal Switching Diodes, Infineon


High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.

Diodes and Rectifiers, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy