DiodesZetex Silicon Junction, Single, 3 A, 2-Pin 200 V SMC ES3D-13-F
- RS Stock No.:
- 122-0243
- Mfr. Part No.:
- ES3D-13-F
- Manufacturer:
- DiodesZetex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€609.00
(exc. VAT)
€750.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.203 | €609.00 |
| 6000 - 9000 | €0.192 | €576.00 |
| 12000 - 27000 | €0.185 | €555.00 |
| 30000 - 45000 | €0.177 | €531.00 |
| 48000 + | €0.174 | €522.00 |
*price indicative
- RS Stock No.:
- 122-0243
- Mfr. Part No.:
- ES3D-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 3A | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Reverse Recovery Time trr | 25ns | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 7.11mm | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 3A | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SMC | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Reverse Recovery Time trr 25ns | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 7.11mm | ||
Height 2.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 3 A, 2-Pin 200 V SMC ES3D-13-F
- DiodesZetex Silicon Junction 3 A, 2-Pin 1000 V SMC S3M-13-F
- DiodesZetex Silicon Junction 3 A, 2-Pin 400 V SMC RS3G-13-F
- DiodesZetex Silicon Junction 3 A, 2-Pin 1000 V SMC RS3M-13-F
- DiodesZetex Silicon Junction 2 A, 2-Pin 200 V SMB ES2D-13-F
- DiodesZetex Silicon Junction 1 A, 2-Pin 200 V SMB MURS120-13-F
- DiodesZetex Silicon Junction 2 A, 2-Pin 200 V SMA ES2DA-13-F
- DiodesZetex Silicon Junction 3 A, 2-Pin 1000 V SMB
