Vishay Switching Diode, 2-Pin Quadro Melf BAS281-GS08
- RS Stock No.:
- 145-2185
- Mfr. Part No.:
- BAS281-GS08
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-2185
- Mfr. Part No.:
- BAS281-GS08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | Quadro Melf | |
| Diode Technology | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 3.5mm | |
| Width | 1.7mm | |
| Height | 1.5mm | |
| Dimensions | 1.5 x 3.5 x 1.7mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type Quadro Melf | ||
Diode Technology Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 3.5mm | ||
Width 1.7mm | ||
Height 1.5mm | ||
Dimensions 1.5 x 3.5 x 1.7mm | ||
Related links
- Vishay Switching Diode, 2-Pin Quadro Melf BAS281-GS08
- Vishay 40 V 200 mA Diode Schottky 2-Pin Quadro Melf LS103A-GS08
- Vishay 30 V 200 mA Diode Schottky 2-Pin Quadro Melf BAS285-GS08
- Vishay 40 V 30 mA Diode Schottky 2-Pin Quadro Melf LS101C-GS08
- Vishay Switching Diode 250 mA, 2-Pin 250 V Quadro Melf BAV203-GS08
- Vishay 35 V 300 mA Fast Switching Diode Small Signal 2-Pin Quadro Melf
- Vishay 35 V 300 mA Fast Switching Diode Small Signal 2-Pin Quadro Melf LS4154GS08
- Vishay 50 V 600 mA Diode Switching 2-Pin Quadro Melf LS4150GS08
