onsemi Silicon Junction, Single, 1 A, 2-Pin 50 V DO-41 1N4005G
- RS Stock No.:
- 145-2827
- Mfr. Part No.:
- 1N4005G
- Manufacturer:
- onsemi
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 145-2827
- Mfr. Part No.:
- 1N4005G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 1A | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 54.9mm | |
| Diameter | 2.7mm | |
| Height | 5.2mm | |
| Width | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 1A | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 50V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 54.9mm | ||
Diameter 2.7mm | ||
Height 5.2mm | ||
Width 2.7mm | ||
Automotive Standard No | ||
ON Semi 1N4001-1N4007 Axial Lead Standard Recovery Rectifiers
This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications. With a finish that ensures its external surfaces are corrosion resistant and Terminal leads are readily solderable, this product offers an effective and reliable product to its customers.
Features:
• Case: Epoxy, Molded
• Weight: 0.4 Gram
• Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
• Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds
• Polarity: Cathode Indicated by Polarity Band
Typical Applications
• High frequency inverters
• Free wheeling diodes
• Polarity protection diodes
Related links
- onsemi Silicon Junction 1 A, 2-Pin 50 V DO-41
- onsemi Silicon Junction 1 A, 2-Pin 50 V DO-41 1N4002G
- onsemi Silicon Junction 1 A, 2-Pin 50 V DO-41 1N4006RLG
- onsemi Silicon Junction 1 A, 2-Pin 50 V DO-41 1N4004G
- onsemi Silicon Junction 1 A, 2-Pin 50 V DO-41 1N4001G
- onsemi Silicon Junction 1 A, 2-Pin 50 V DO-41 1N4001RLG
- onsemi Silicon Junction 1 A, 2-Pin 50 V DO-41 1N4003G
- onsemi Silicon Junction 1 A, 2-Pin 50 V DO-41 1N4002RLG
