Vishay 40 V 200 mA Diode Schottky 2-Pin Quadro Melf
- RS Stock No.:
- 165-2548
- Mfr. Part No.:
- LS103A-GS08
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 reel of 2500 units)*
€202.50
(exc. VAT)
€250.00
(inc. VAT)
In Stock
- Plus 2,500 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.081 | €202.50 |
| 5000 - 10000 | €0.073 | €182.50 |
| 12500 + | €0.069 | €172.50 |
*price indicative
- RS Stock No.:
- 165-2548
- Mfr. Part No.:
- LS103A-GS08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | Quadro Melf | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | LS103A | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 15A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 10ns | |
| Length | 3.5mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type Quadro Melf | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series LS103A | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 15A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 10ns | ||
Length 3.5mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 200 mA Diode Schottky 2-Pin Quadro Melf LS103A-GS08
- Vishay 40 V 30 mA Diode Schottky 2-Pin Quadro Melf LS101C-GS08
- Vishay 30 V 200 mA Diode Schottky 2-Pin Quadro Melf
- Vishay 30 V 200 mA Diode Schottky 2-Pin Quadro Melf BAS285-GS08
- Vishay 40 V 200 mA Diode Schottky 2-Pin MiniMELF
- Vishay 40 V 30 mA Diode Schottky 2-Pin MiniMELF
- Vishay 40 V 200 mA Diode Schottky 2-Pin MiniMELF LL103A-GS08
- Vishay 40 V 200 mA Diode Schottky 2-Pin MiniMELF LL103A-GS18
