STMicroelectronics Silicon Junction, Single, 1.5 A, 2-Pin 200 V DO-15 STTH1R02Q

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-6792
Mfr. Part No.:
STTH1R02Q
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Silicon Junction

Maximum Forward Current If

1.5A

Diode Configuration

Single

Mount Type

Through Hole

Sub Type

Silicon Junction

Package Type

DO-15

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Peak Reverse Recovery Time trr

15ns

Maximum Forward Voltage Vf

1.2V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Height

3.53mm

Length

6.75mm

Diameter

3.53mm

Standards/Approvals

No

Width

3.53mm

Automotive Standard

No

Rectifier Diodes, 1A to 3A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy