onsemi Silicon Junction, Single, 1 A, 2-Pin 600 V DO-214AC RS1J

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
166-2388
Mfr. Part No.:
RS1J
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Forward Current If

1A

Diode Configuration

Single

Product Type

Silicon Junction

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

DO-214AC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Peak Reverse Repetitive Voltage Vrrm

600V

Peak Reverse Recovery Time trr

250ns

Maximum Power Dissipation Pd

1.19W

Maximum Forward Voltage Vf

1.3V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

150°C

Height

2.2mm

Length

4.75mm

Width

2.95mm

Standards/Approvals

No

Automotive Standard

No

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy