onsemi Silicon Junction, Single, 3 A, 2-Pin 800 V DO-41 1N5407RLG
- RS Stock No.:
- 178-7537
- Mfr. Part No.:
- 1N5407RLG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-7537
- Mfr. Part No.:
- 1N5407RLG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Forward Current If | 3A | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.5mm | |
| Diameter | 5.3mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Height | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Forward Current If 3A | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 800V | ||
Maximum Operating Temperature 150°C | ||
Length 9.5mm | ||
Diameter 5.3mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Height 9.5mm | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 3 A, 2-Pin 800 V DO-41 1N5407RLG
- onsemi Silicon Junction 3 A, 2-Pin 800 V DO-41 1N5407G
- onsemi Silicon Junction 3 A, 2-Pin 50 V DO-41 1N5400RLG
- Vishay Silicon Junction 3 A, 2-Pin 800 V DO-201AD RGP30K-E3/54
- Taiwan Semiconductor Silicon Junction 1 A, 2-Pin 800 V DO-41 FR106G R0
- onsemi Silicon Junction 3 A, 2-Pin 50 V DO-201AD
- onsemi Silicon Junction 3 A, 2-Pin 50 V DO-201AD 1N5400G
- onsemi Silicon Junction 1 A, 2-Pin 50 V DO-41
