Vishay Switching Diode, Single, 8 A, 4-Pin 600 V TO-252 VS-8EWX06FN-M3

Get a bulk buy discount

Add 150 more to save €6.75

View bulk pricing options

Subtotal (1 tube of 75 units)*

€66.45

(exc. VAT)

€81.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
75 - 75€0.886€66.45-
150 - 300€0.841€63.08€6.75
375 +€0.797€59.78€33.37

*price indicative

RS Stock No.:
180-7085
Mfr. Part No.:
VS-8EWX06FN-M3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current If

8A

Product Type

Switching Diode

Diode Configuration

Single

Sub Type

General Purpose Diode

Mount Type

Surface

Package Type

TO-252

Pin Count

4

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

450A

Maximum Forward Voltage Vf

850mV

Maximum Peak Reverse Repetitive Voltage Vrrm

600V

Peak Reverse Recovery Time trr

64ns

Maximum Operating Temperature

175°C

Width

6.22mm

Height

2.26mm

Standards/Approvals

No

Length

6.73mm

Automotive Standard

No

COO (Country of Origin):
CN
Hyperfast recovery time, extremely low Qrr

175 °C maximum operating junction temperature

For PFC CCM operation

APPLICATIONS:

State of the art hyperfast recovery rectifiers designed with optimized performance of forward voltage drop, hyperfast recovery time, and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in PFC boost stage in the AC/DC section of SMPS inverters or as freewheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce overdissipation in the switching element and snubbers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy