Vishay Switching Diode, Single, 1.5 A, 2-Pin 1 kV DO-219AB S1FLM-GS08
- RS Stock No.:
- 180-7229
- Mfr. Part No.:
- S1FLM-GS08
- Manufacturer:
- Vishay
Subtotal (1 pack of 100 units)*
€7.10
(exc. VAT)
€8.70
(inc. VAT)
In Stock
- 86,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.071 | €7.10 |
*price indicative
- RS Stock No.:
- 180-7229
- Mfr. Part No.:
- S1FLM-GS08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 1.5A | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Sub Type | General Purpose Diode | |
| Mount Type | Surface | |
| Package Type | DO-219AB | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.2A | |
| Peak Reverse Recovery Time trr | 1800ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Height | 1.08mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 1.5A | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Sub Type General Purpose Diode | ||
Mount Type Surface | ||
Package Type DO-219AB | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.2A | ||
Peak Reverse Recovery Time trr 1800ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Height 1.08mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
For surface mounted applications
Low profile package
Ideal for automated placement
Related links
- Vishay Switching Diode 1.5 A, 2-Pin 1 kV DO-219AB S1FLM-GS08
- Vishay Switching Diode 1.5 A, 2-Pin 1 kV DO-219AB S07M-GS08
- Vishay Switching Diode 1.5 A, 2-Pin 1 kV DO-219AB
- Vishay Switching Diode 1.5 A, 2-Pin 400 V DO-219AB S07G-GS08
- Vishay Silicon Junction 1.5 A, 2-Pin 1 kV DO-219AB
- Vishay Switching Diode 1 A, 2-Pin 1 kV DO-204AL
- Vishay Silicon Junction 1.5 A, 2-Pin 1 kV DO-219AB S07M-GS18
- Vishay Switching Diode 1 A, 2-Pin 1 kV DO-204AL BA159GP-E3/54
