HY Electronic Corp General Purpose Diode, Single, 6 A, 2-Pin 1 kV R-6 P600MG

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

€60.00

(exc. VAT)

€75.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
  • Plus 5,000 unit(s) shipping from 28 June 2027
  • Plus 5,000 unit(s) shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 500€0.12€60.00
1000 +€0.10€50.00

*price indicative

RS Stock No.:
215-5551
Mfr. Part No.:
P600MG
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

General Purpose Diode

Maximum Forward Current If

6A

Diode Configuration

Single

Mount Type

Through Hole

Sub Type

Switching Diode

Package Type

R-6

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Peak Reverse Repetitive Voltage Vrrm

1kV

Maximum Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Diameter

9.1mm

Height

9.1mm

Standards/Approvals

No

Width

9.1mm

Length

59.9mm

Automotive Standard

No

The HY Electronic Corp's switching diode is for the use in low voltage, high frequency inverters, polarity protection applications. It has high surge capacity. It meet UL flammability classification 94V-0. It has low forward voltage drop.

It has low cost

It has low reverse leakage current

It is RoHS compliant

It is lead (Pb) free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy