Nexperia Switching Diode, Dual Series, 215 mA, 3-Pin 100 V SOT-23 BAV99,235
- RS Stock No.:
- 219-4300
- Mfr. Part No.:
- BAV99,235
- Manufacturer:
- Nexperia
Subtotal (1 reel of 10000 units)*
€140.00
(exc. VAT)
€170.00
(inc. VAT)
In Stock
- 30,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.014 | €140.00 |
*price indicative
- RS Stock No.:
- 219-4300
- Mfr. Part No.:
- BAV99,235
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Maximum Forward Current If | 215mA | |
| Product Type | Switching Diode | |
| Diode Configuration | Dual Series | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 250W | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Series | BAV99 | |
| Length | 3mm | |
| Width | 2.5mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Maximum Forward Current If 215mA | ||
Product Type Switching Diode | ||
Diode Configuration Dual Series | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 250W | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Series BAV99 | ||
Length 3mm | ||
Width 2.5mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
The Nexperia BAS16,235 High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.
Low leakage current Reverse voltage
Repetitive peak reverse voltage
Related links
- Nexperia Switching Diode 215 mA235
- Nexperia Switching Diode 215 mA235
- Nexperia Switching Diode 215 mA215
- Nexperia Switching Diode 215 mA215
- Nexperia Switching Diode 215 mA235
- ROHM Switching Diode 215 mA, 3-Pin 80 V SOT-23 BAV199HYFHT116
- Nexperia Switching Diode 125 mA235
- Nexperia Switching Diode 400 mA, 3-Pin 200 V SOT-23 BAV23A-7-F
