ROHM Diode, Single, 215 mA, 3-Pin 80 V SOT-23 BAV199HYT116
- RS Stock No.:
- 222-4106
- Mfr. Part No.:
- BAV199HYT116
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 9000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€159.00
(exc. VAT)
€195.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.053 | €159.00 | - |
| 9000 + | €0.048 | €144.00 | 9% |
*price indicative
- RS Stock No.:
- 222-4106
- Mfr. Part No.:
- BAV199HYT116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Forward Current If | 215mA | |
| Product Type | Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Switching Diode | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Peak Reverse Recovery Time trr | 3μs | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Power Dissipation Pd | 250mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Width | 2.6mm | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Forward Current If 215mA | ||
Product Type Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Switching Diode | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 80V | ||
Peak Reverse Recovery Time trr 3μs | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Power Dissipation Pd 250mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Width 2.6mm | ||
Length 3.1mm | ||
Automotive Standard No | ||
The ROHM BAV199HY is high reliability and low IR diodes for general switching.
High reliability
Small mold type
Low IR
Related links
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAV199HYT116
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAW56HYT116
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAW156HYT116
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAV170HYFHT116
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAW56HYFHT116
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAV170HYT116
- ROHM Diode 215 mA, 3-Pin 80 V SOT-323
