ROHM Diode, Single, 20 A, 3-Pin 350 V TO-263 RFUH25NS3STL

Subtotal (1 pack of 5 units)*

€7.87

(exc. VAT)

€9.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 625 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.574€7.87

*price indicative

Packaging Options:
RS Stock No.:
237-4377
Mfr. Part No.:
RFUH25NS3STL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Product Type

Diode

Maximum Forward Current If

20A

Mount Type

Surface

Package Type

TO-263

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-55°C

Maximum Peak Reverse Repetitive Voltage Vrrm

350V

Peak Reverse Recovery Time trr

10ns

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

RFUH25NS3S

Automotive Standard

No

The ROHM RFUH25NS3S series fast recovery diode has TO-263S (D2PAK) package and suitable for significant efficiency increase of switching power supply as well as reduction of switching loss. It has reverse voltage of 350V, forward voltage of 1.45V, reverse current of 0.01mA and rectified forward current of 20A. This diode has three terminals and single configuration.

Surface mount

Power mold type

Low VF and high-speed switching

Storage temperature range between -55°C and 150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy