ROHM Epitaxial Planar, Single, 30 A, 2-Pin 650 V TO-247GE-2L
- RS Stock No.:
- 241-2270
- Mfr. Part No.:
- RFS30TZ6SGC13
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-2270
- Mfr. Part No.:
- RFS30TZ6SGC13
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 30A | |
| Product Type | Epitaxial Planar | |
| Sub Type | Epitaxial Planar | |
| Mount Type | Through Hole | |
| Package Type | TO-247GE-2L | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2.3V | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 160A | |
| Maximum Operating Temperature | 175°C | |
| Series | RFS30TZ6S | |
| Height | 21.25mm | |
| Standards/Approvals | RoHS | |
| Width | 5.22mm | |
| Length | 16.24mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Maximum Forward Current If 30A | ||
Product Type Epitaxial Planar | ||
Sub Type Epitaxial Planar | ||
Mount Type Through Hole | ||
Package Type TO-247GE-2L | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2.3V | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 160A | ||
Maximum Operating Temperature 175°C | ||
Series RFS30TZ6S | ||
Height 21.25mm | ||
Standards/Approvals RoHS | ||
Width 5.22mm | ||
Length 16.24mm | ||
Automotive Standard AEC-Q101 | ||
ROHM RFS30TZ6S is a silicon epitaxial planar type ultra fast recovery diode. Ideal for general rectification applications and PFC continuous current mode applications.
Ultra fast recovery or Ultra soft recovery type
Ultra low switching loss
High current overload capacity
Related links
- ROHM Epitaxial Planar 30 A, 2-Pin 650 V TO-247GE-2L RFS30TZ6SGC13
- ROHM Epitaxial Planar 30 A, 2-Pin 650 V TO-247GE-2L
- ROHM Epitaxial Planar 30 A, 2-Pin 650 V TO-247GE-2L RFL30TZ6SGC13
- ROHM Epitaxial Planar 60 A, 2-Pin 650 V TO-247GE-2L
- ROHM Epitaxial Planar 60 A, 2-Pin 650 V TO-247GE-2L RFL60TZ6SGC13
- ROHM Epitaxial Planar 60 A, 2-Pin 650 V TO-247GE-2L RFS60TZ6SGC13
- ROHM Epitaxial Planar 100 mA, 2-Pin 35 V SOD-323FL-2 1SS356VMFHTE-17
- ROHM Epitaxial Planar 100 mA, 3-Pin 80 V SOT-323
