onsemi Silicon Junction, Common Cathode, 200 mA, 3-Pin 100 V SOT-23 BAV70LT1G

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€96.00

(exc. VAT)

€117.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 09 November 2026
  • Plus 24,000 unit(s) shipping from 24 February 2027
  • Plus 33,000 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000€0.032€96.00-
15000 +€0.029€87.009%

*price indicative

RS Stock No.:
545-2670
Mfr. Part No.:
BAV70LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Common Cathode

Product Type

Silicon Junction

Maximum Forward Current If

200mA

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SOT-23

Pin Count

3

Maximum Forward Voltage Vf

1.25V

Peak Non-Repetitive Forward Surge Current Ifsm

500mA

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

225mW

Peak Reverse Recovery Time trr

6ns

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Maximum Operating Temperature

150°C

Length

2.9mm

Width

1.3mm

Height

940μm

Standards/Approvals

No

Automotive Standard

No

Small Signal Switching Diodes, ON Semiconductor


Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy