DiodesZetex Silicon Junction, Single, 250 mA, 2-Pin 80 V SOD-523 1N4448HWT-7
- RS Stock No.:
- 708-2172
- Mfr. Part No.:
- 1N4448HWT-7
- Manufacturer:
- DiodesZetex
Add 600 more to save €7.80
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€6.25
(exc. VAT)
€7.70
(inc. VAT)
- 6,000 unit(s) shipping from 25 May 2027
- Plus 3,000 unit(s) shipping from 24 August 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 550 | €0.125 | €6.25 | - |
| 600 - 1450 | €0.112 | €5.60 | €7.80 |
| 1500 + | €0.10 | €5.00 | €37.50 |
*price indicative
- RS Stock No.:
- 708-2172
- Mfr. Part No.:
- 1N4448HWT-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 250mA | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Width | 900μm | |
| Standards/Approvals | No | |
| Height | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 250mA | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 80V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Width 900μm | ||
Standards/Approvals No | ||
Height 1.35mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 250 mA, 2-Pin 80 V SOD-523 1N4448HWT-7
- DiodesZetex Silicon Junction 500 mA, 2-Pin 80 V SOD-323 1N4448HWS-7-F
- Nexperia Silicon Junction 250 mA115
- DiodesZetex Silicon Junction 250 mA, 2-Pin 250 V SOD-323 BAV21WS-7-F
- DiodesZetex Silicon Junction 250 mA, 2-Pin 150 V SOD-323 BAV20WS-7-F
- DiodesZetex Silicon Junction 250 mA, 2-Pin 100 V SOD-323 BAV19WS-7-F
- Vishay Silicon Junction 250 mA, 2-Pin 50 V SOD-80
- Vishay Silicon Junction 250 mA, 2-Pin 50 V SOD-80 BAV100-GS08
