DiodesZetex Switching Diode, Single, 1 A, 2-Pin 100 V SMB S1BB-13-F
- RS Stock No.:
- 751-4751
- Mfr. Part No.:
- S1BB-13-F
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 500 more to save €5.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€13.30
(exc. VAT)
€16.40
(inc. VAT)
In Stock
- 14,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.133 | €13.30 | - |
| 500 - 900 | €0.122 | €12.20 | €5.50 |
| 1000 + | €0.115 | €11.50 | €18.00 |
*price indicative
- RS Stock No.:
- 751-4751
- Mfr. Part No.:
- S1BB-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 1A | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SMB | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Peak Reverse Recovery Time trr | 3ns | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Series | S1BB | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Length | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Maximum Forward Current If 1A | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SMB | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Peak Reverse Recovery Time trr 3ns | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Series S1BB | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Length 4.57mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Switching Diode 1 A, 2-Pin 100 V SMB S1BB-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 100 V SMB S3BB-13-F
- DiodesZetex Switching Diode 1 A, 2-Pin 600 V SMB S1JB-13-F
- DiodesZetex Switching Diode 1 A, 2-Pin 600 V SMB MURS160-13-F
- DiodesZetex Switching Diode 1 A, 2-Pin 50 V SMB S1AB-13-F
- DiodesZetex Switching Diode 1 A, 2-Pin 100 V SMA RS1B-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 200 V SMB
- DiodesZetex Switching Diode 3 A, 2-Pin 200 V SMB S3DB-13-F
