DiodesZetex Switching Diode, Single, 1.5 A, 2-Pin 400 V SMA S2GA-13-F
- RS Stock No.:
- 751-4789
- Mfr. Part No.:
- S2GA-13-F
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 250 more to save 28%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€9.70
(exc. VAT)
€11.95
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.194 | €9.70 | - |
| 250 - 1200 | €0.138 | €6.90 | 28% |
| 1250 - 2450 | €0.115 | €5.75 | 40% |
| 2500 + | €0.091 | €4.55 | 53% |
*price indicative
- RS Stock No.:
- 751-4789
- Mfr. Part No.:
- S2GA-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current If | 1.5A | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SMA | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Maximum Forward Voltage Vf | 1.15V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Series | S2GA | |
| Height | 2.1mm | |
| Length | 4.6mm | |
| Width | 2.92mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current If 1.5A | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SMA | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Maximum Forward Voltage Vf 1.15V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Series S2GA | ||
Height 2.1mm | ||
Length 4.6mm | ||
Width 2.92mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Switching Diode 1.5 A, 2-Pin 400 V SMA S2GA-13-F
- DiodesZetex Silicon Junction 1 A, 2-Pin 400 V SMA ES1G-13-F
- DiodesZetex Silicon Junction 1 A, 2-Pin 400 V SMA US1G-13-F
- DiodesZetex Switching Diode 3 A, 2-Pin 400 V SMB S3GB-13-F
- DiodesZetex Switching Diode 5 A, 2-Pin 400 V SMC S5GC-13-F
- Vishay Switching Diode 1 A, 2-Pin 400 V SMA RS1G-E3/61T
- DiodesZetex Switching Diode 2 A, 2-Pin 100 V SMA ES2BA-13-F
- DiodesZetex Switching Diode 1 A, 2-Pin 100 V SMA RS1B-13-F
