DiodesZetex Switching Diode, Single, 1 A, 2-Pin 1 kV DO-41 UF1007-T
- RS Stock No.:
- 751-5118
- Mfr. Part No.:
- UF1007-T
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 1000 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€22.50
(exc. VAT)
€27.70
(inc. VAT)
In Stock
- 2,700 unit(s) ready to ship from another location
- Plus 10,200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | €0.225 | €22.50 | - |
| 1000 - 2400 | €0.203 | €20.30 | 9% |
| 2500 + | €0.18 | €18.00 | 20% |
*price indicative
- RS Stock No.:
- 751-5118
- Mfr. Part No.:
- UF1007-T
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current If | 1A | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | DO-41 | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Peak Reverse Recovery Time trr | 75ns | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.72mm | |
| Diameter | 2.72mm | |
| Length | 5.21mm | |
| Height | 2.72mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current If 1A | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type DO-41 | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Peak Reverse Recovery Time trr 75ns | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.72mm | ||
Diameter 2.72mm | ||
Length 5.21mm | ||
Height 2.72mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Switching Diode 1 A, 2-Pin 1 kV DO-41 UF1007-T
- DiodesZetex Switching Diode 1 A, 2-Pin 1 kV DO-41 PR1007G-T
- DiodesZetex Switching Diode 1 A, 2-Pin 1 kV SMB RS1MB-13-F
- DiodesZetex Switching Diode 1 A, 2-Pin 1 kV SMA RS1M-13-F
- DiodesZetex Switching Diode 1 A, 2-Pin 200 V DO-41
- DiodesZetex Switching Diode 1 A, 2-Pin 50 V DO-41
- DiodesZetex Switching Diode 1 A, 2-Pin 200 V DO-41 1N4003-T
- DiodesZetex Switching Diode 1 A, 2-Pin 50 V DO-41 1N4001-T
