Infineon Dual Diode, Common Anode, 3-Pin SOT-23 BAW156E6327HTSA1
- RS Stock No.:
- 752-7883
- Mfr. Part No.:
- BAW156E6327HTSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-7883
- Mfr. Part No.:
- BAW156E6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Common Anode | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Package Type | SOT-23 | |
| Diode Technology | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Height | 0.9mm | |
| Dimensions | 2.9 x 1.3 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Common Anode | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Package Type SOT-23 | ||
Diode Technology Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.25V | ||
Maximum Operating Temperature +150 °C | ||
Length 2.9mm | ||
Width 1.3mm | ||
Height 0.9mm | ||
Dimensions 2.9 x 1.3 x 0.9mm | ||
Related links
- DiodesZetex 2 Zener Diode, Common Anode 3-Pin SOT-23
- onsemi Dual Switching Diode 200mA 70V, 3-Pin SOT-23 SBAW56LT1G
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Infineon BAR6406WH6327XTSA1 Common Anode PIN Diode 150 V, 3-Pin SOT-323
- DiodesZetex 2 Common Anode 300 mW 5 % Surface 3-Pin SOT-23
- DiodesZetex 2 Common Anode 300 mW 5 % Surface 3-Pin SOT-23
- DiodesZetex 2 Common Anode 300 mW 5 % Surface 3-Pin SOT-23
- DiodesZetex 2 Common Anode 300 mW 5 % Surface 3-Pin SOT-23
