IXYS Silicon Junction, Single, 15 A, 2-Pin 600 V TO-220 DSEP15-06A
- RS Stock No.:
- 761-4057
- Distrelec Article No.:
- 304-35-453
- Mfr. Part No.:
- DSEP15-06A
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.71
(exc. VAT)
€19.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.142 | €15.71 |
| 50 - 95 | €2.452 | €12.26 |
| 100 + | €2.29 | €11.45 |
*price indicative
- RS Stock No.:
- 761-4057
- Distrelec Article No.:
- 304-35-453
- Mfr. Part No.:
- DSEP15-06A
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 15A | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 2 | |
| Maximum Power Dissipation Pd | 95W | |
| Peak Reverse Recovery Time trr | 35ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Maximum Forward Voltage Vf | 2.04V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.66mm | |
| Width | 4.82mm | |
| Height | 16.51mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 15A | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 2 | ||
Maximum Power Dissipation Pd 95W | ||
Peak Reverse Recovery Time trr 35ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Maximum Forward Voltage Vf 2.04V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.66mm | ||
Width 4.82mm | ||
Height 16.51mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS Silicon Junction 15 A, 2-Pin 600 V TO-220 DSEP15-06A
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-247 DSEP30-06A
- onsemi Silicon Junction 15 A, 2-Pin 600 V TO-220 MUR1560G
- IXYS Silicon Junction 60 A, 3-Pin 600 V TO-247 DSEP60-06A
- onsemi Silicon Junction 15 A, 2-Pin 600 V TO-220
- onsemi Silicon Junction 15 A, 2-Pin 600 V TO-220 MSR1560G
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-220 DSEP29-06B
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-247
