onsemi Silicon Junction, Single, 3 A, 2-Pin 1 kV DO-201AD 1N5408RLG

Get a bulk buy discount

Add 500 more to save €11.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

€8.20

(exc. VAT)

€10.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
  • Plus 700 unit(s) shipping from 23 November 2026
  • Plus 3,600 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450€0.164€8.20-
500 +€0.142€7.10€11.00

*price indicative

Packaging Options:
RS Stock No.:
792-5322
Distrelec Article No.:
304-45-637
Mfr. Part No.:
1N5408RLG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Silicon Junction

Maximum Forward Current If

3A

Diode Configuration

Single

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

DO-201AD

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Peak Reverse Repetitive Voltage Vrrm

1kV

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Diameter

5.3mm

Standards/Approvals

No

Length

9.5mm

Width

5.3mm

Height

9.5mm

Automotive Standard

No

Rectifier Diodes, 2A to 3A, ON Semiconductor


Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy