onsemi Silicon Junction, Single, 2 A, 2-Pin 50 V DO-214AA MURS105T3G
- RS Stock No.:
- 793-1002
- Mfr. Part No.:
- MURS105T3G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€6.33
(exc. VAT)
€7.78
(inc. VAT)
Last RS stock
- Final 2,100 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | €0.253 | €6.33 |
| 100 - 225 | €0.218 | €5.45 |
| 250 - 475 | €0.189 | €4.73 |
| 500 - 975 | €0.166 | €4.15 |
| 1000 + | €0.151 | €3.78 |
*price indicative
- RS Stock No.:
- 793-1002
- Mfr. Part No.:
- MURS105T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Forward Current If | 2A | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 35ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 710mV | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.95mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Height | 2.27mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Forward Current If 2A | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 35ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 50V | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 710mV | ||
Maximum Operating Temperature 175°C | ||
Width 3.95mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Height 2.27mm | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 2 A, 2-Pin 50 V DO-214AA
- onsemi Silicon Junction 2 A, 2-Pin 100 V DO-214AA
- onsemi Silicon Junction 2 A, 2-Pin 100 V DO-214AA MURS110T3G
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AA MURS360BT3G
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AA MURS360T3G
- onsemi Silicon Junction 2 A, 2-Pin 200 V DO-214AA MURS120T3G
- onsemi Silicon Junction 1 A, 2-Pin 50 V DO-41
- onsemi Silicon Junction 2 A, 2-Pin 400 V DO-214AC
