Vishay Silicon Junction, Single, 1 A, 2-Pin 1 kV MPG06 MPG06M-E3/54
- RS Stock No.:
- 811-9856
- Mfr. Part No.:
- MPG06M-E3/54
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-9856
- Mfr. Part No.:
- MPG06M-E3/54
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 1A | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | MPG06 | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Recovery Time trr | 600ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.18mm | |
| Width | 2.54mm | |
| Standards/Approvals | No | |
| Diameter | 2.54mm | |
| Height | 2.54mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 1A | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type MPG06 | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Recovery Time trr 600ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 3.18mm | ||
Width 2.54mm | ||
Standards/Approvals No | ||
Diameter 2.54mm | ||
Height 2.54mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1A over 450V
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 1 A, 2-Pin 1 kV MPG06
- Vishay Silicon Junction 1 A, 2-Pin 1 kV DO-204AL GP10M-E3/54
- Vishay Silicon Junction 1.5 A, 2-Pin 1 kV DO-204AC
- Vishay Silicon Junction 1.5 A, 2-Pin 1 kV DO-204AC GP15J-E3/54
- Vishay Silicon Junction 2 A, 2-Pin 1 kV DO-214AC SA2M-E3/5AT
- Vishay Silicon Junction 5 A, 2-Pin 1 kV DO-214AA S5M-E3/57T
- Vishay Silicon Junction 1 A, 2-Pin 200 V DO-204AL RGP10DE-E3/54
- Vishay Silicon Junction 1 A, 2-Pin 400 V DO-204AL
