Vishay Silicon Junction, Single, 5 A, 2-Pin 200 V DO-214AA S5D-E3/57T

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€14.96

(exc. VAT)

€18.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 180€0.748€14.96-
200 - 480€0.711€14.224%
500 - 980€0.673€13.4610%
1000 - 1980€0.636€12.7214%
2000 +€0.598€11.9620%

*price indicative

Packaging Options:
RS Stock No.:
812-9238
Mfr. Part No.:
S5D-E3/57T
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current If

5A

Product Type

Silicon Junction

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

DO-214AA

Pin Count

2

Maximum Forward Voltage Vf

1.15V

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Peak Reverse Recovery Time trr

2.5μs

Minimum Operating Temperature

-55°C

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Maximum Operating Temperature

150°C

Width

6.22mm

Height

2.42mm

Standards/Approvals

No

Series

S5D

Length

7.11mm

Automotive Standard

No

COO (Country of Origin):
CN

Standard Recovery Rectifiers, 2A to 10A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy