Nexperia Switching Diode, Single, 215 mA, 2-Pin 75 V SOD-123 BAS116H,115

Get a bulk buy discount

Add 150 more to save €4.65

View bulk pricing options

Subtotal (1 pack of 75 units)*

€23.25

(exc. VAT)

€28.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
75 - 75€0.31€23.25-
150 - 300€0.279€20.93€4.65
375 +€0.248€18.60€23.25

*price indicative

Packaging Options:
RS Stock No.:
816-8895
Mfr. Part No.:
BAS116H,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Switching Diode

Diode Configuration

Single

Maximum Forward Current If

215mA

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SOD-123

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Peak Reverse Repetitive Voltage Vrrm

75V

Peak Reverse Recovery Time trr

3μs

Maximum Forward Voltage Vf

1.25V

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

375mW

Maximum Operating Temperature

150°C

Height

1.2mm

Standards/Approvals

No

Width

1.7mm

Length

2.7mm

Automotive Standard

No

Small Signal Switching Diodes, Nexperia


Features


Supports customised high density circuit designs

Low-leakage and high-voltage types available

High switching speeds

Low capacitance

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy