Vishay Silicon Junction, Single, 200 mA, 2-Pin 100 V MicroMELF
- RS Stock No.:
- 919-5637
- Mfr. Part No.:
- MCL4148-TR
- Manufacturer:
- Vishay
Add 5000 more to save €15.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€165.00
(exc. VAT)
€202.50
(inc. VAT)
- 17,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.066 | €165.00 | - |
| 5000 - 10000 | €0.063 | €157.50 | €15.00 |
| 12500 + | €0.059 | €147.50 | €87.50 |
*price indicative
- RS Stock No.:
- 919-5637
- Mfr. Part No.:
- MCL4148-TR
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 200mA | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | MicroMELF | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 8ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Operating Temperature | 175°C | |
| Length | 2mm | |
| Height | 1.2mm | |
| Diameter | 1.2mm | |
| Width | 1.2mm | |
| Standards/Approvals | No | |
| Series | MCL4148 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 200mA | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type MicroMELF | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 8ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Operating Temperature 175°C | ||
Length 2mm | ||
Height 1.2mm | ||
Diameter 1.2mm | ||
Width 1.2mm | ||
Standards/Approvals No | ||
Series MCL4148 | ||
Automotive Standard No | ||
- Datasheet
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- Product Change Notification
- COO (Country of Origin):
- CN
Glass Passivated Junction Fast Switching Plastic Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 200 mA, 2-Pin 100 V MicroMELF MCL4148-TR
- Vishay Silicon Junction 150 mA, 2-Pin 100 V MicroMELF MCL4148-TR3
- Vishay Silicon Junction 200 mA, 2-Pin 50 V MicroMELF MCL4151-TR
- Vishay Silicon Junction 150 mA, 2-Pin 100 V MicroMELF MCL4448-TR3
- Vishay Silicon Junction 250 mA, 2-Pin 250 V MicroMELF BAV303-TR
- Vishay Silicon Junction 200 mA, 2-Pin 250 mV DO-35 BAV21-TAP
- Vishay Silicon Junction 200 mA, 2-Pin 200 V SOD-123
- Vishay Silicon Junction 200 mA, 2-Pin 50 V SOD-123 1N4150W-E3-08
