Stadium Power Switching Power Supply, T6170ST, 13.8V dc, 4A, 55W, 1 Output, 200 → 230V ac Input Voltage
- RS Stock No.:
- 106-5817
- Mfr. Part No.:
- T6170ST
- Manufacturer:
- Stadium Power
Bulk discount available
Subtotal (1 unit)**
€107.29
(exc. VAT)
€131.97
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 4 | €107.29 |
5 - 9 | €104.06 |
10 - 24 | €100.85 |
25 - 49 | €97.63 |
50 + | €94.41 |
**price indicative
- RS Stock No.:
- 106-5817
- Mfr. Part No.:
- T6170ST
- Manufacturer:
- Stadium Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Stadium Power | |
Output Voltage | 13.8V dc | |
Output Current | 4A | |
Power Rating | 55W | |
Number of Outputs | 1 | |
Input Voltage | 200 → 230V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 124mm | |
Width | 122mm | |
Depth | 49.5mm | |
Efficiency | 80 → 85% | |
Weight | 450g | |
Minimum Temperature | 0°C | |
Maximum Temperature | +50°C | |
Select all | ||
---|---|---|
Manufacturer Stadium Power | ||
Output Voltage 13.8V dc | ||
Output Current 4A | ||
Power Rating 55W | ||
Number of Outputs 1 | ||
Input Voltage 200 → 230V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 124mm | ||
Width 122mm | ||
Depth 49.5mm | ||
Efficiency 80 → 85% | ||
Weight 450g | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
Related links
- Stadium Power Switching Power Supply 27.6V dc 33W 100 → 230V ac...
- Stadium Power Switching Power Supply 27.6V dc 11W 100 → 230V ac Input
- MEAN WELL Switching Power Supply 13.8V dc 160W 110/230V Input Voltage
- MEAN WELL Switching Power Supply 13.8V dc 160W 110/230V Input Voltage
- XP Power Switching Power Supply 20V dc 80W 115/230V ac Input Voltage
- MEAN WELL Switching Power Supply 13.8V dc 49.7W 120 → 370 V dc, 85 → 264
- MEAN WELL Switching Power Supply 13.8V dc 35.9W 120 → 370 V dc, 85 → 264
- MEAN WELL Switching Power Supply 13.8V dc 74.5W 120 → 370 V dc, 85 → 264