Stadium Power Switching Power Supply, SBC-EN54-27V6-0A5, 27.6V dc, 400mA, 11W, 1 Output, 100 → 230V ac Input
- RS Stock No.:
- 106-5821
- Mfr. Part No.:
- SBC-EN54-27V6-0A5
- Manufacturer:
- Stadium Power
Bulk discount available
Subtotal (1 unit)**
€96.60
(exc. VAT)
€118.82
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 4 | €96.60 |
5 - 9 | €93.70 |
10 - 24 | €90.80 |
25 - 49 | €87.90 |
50 + | €85.02 |
**price indicative
- RS Stock No.:
- 106-5821
- Mfr. Part No.:
- SBC-EN54-27V6-0A5
- Manufacturer:
- Stadium Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Stadium Power | |
Output Voltage | 27.6V dc | |
Output Current | 400mA | |
Power Rating | 11W | |
Number of Outputs | 1 | |
Input Voltage | 100 → 230V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 124mm | |
Width | 122mm | |
Depth | 49.5mm | |
Efficiency | 75% | |
Maximum Temperature | +50°C | |
Minimum Temperature | 0°C | |
Weight | 85g | |
Select all | ||
---|---|---|
Manufacturer Stadium Power | ||
Output Voltage 27.6V dc | ||
Output Current 400mA | ||
Power Rating 11W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 230V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 124mm | ||
Width 122mm | ||
Depth 49.5mm | ||
Efficiency 75% | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
Weight 85g | ||
Related links
- Stadium Power Switching Power Supply 27.6V dc 33W 100 → 230V ac...
- RS PRO Switching Power Supply 2.16A Dual Output, 100 → 230V ac...
- Stadium Power Switching Power Supply 13.8V dc 55W 200 → 230V ac...
- MEAN WELL Switching Power Supply 27.6V dc 160W 110/230V Input Voltage
- RS PRO Switching Power Supply 2.5A 1 Output, 100 → 230V ac Input Voltage
- RS PRO Switching Power Supply 5A 1 Output, 100 → 230V ac Input Voltage
- COTEK Switching Power Supply 60V dc 3kW 100 → 230V ac Input Voltage
- Recom Switching Power Supply 5V dc 2W 100 → 240V ac Input Voltage