XP Power Switching Power Supply, EME05US05, 5V dc, 1.3A, 5W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-6575
- Mfr. Part No.:
- EME05US05
- Manufacturer:
- XP Power
Subtotal (1 unit)**
€24.25
(exc. VAT)
€29.83
(inc. VAT)
Temporarily out of stock - back order for despatch 01-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €24.25 |
**price indicative
- RS Stock No.:
- 122-6575
- Mfr. Part No.:
- EME05US05
- Manufacturer:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | XP Power | |
Output Voltage | 5V dc | |
Output Current | 1.3A | |
Power Rating | 5W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | PCB Mount | |
Package Type | Encapsulated | |
Length | 38.1mm | |
Width | 25.4mm | |
Medical Approved | Yes | |
Depth | 15.2mm | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
Weight | 24g | |
Select all | ||
---|---|---|
Manufacturer XP Power | ||
Output Voltage 5V dc | ||
Output Current 1.3A | ||
Power Rating 5W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 38.1mm | ||
Width 25.4mm | ||
Medical Approved Yes | ||
Depth 15.2mm | ||
Maximum Temperature +70°C | ||
Minimum Temperature -25°C | ||
Weight 24g | ||
Related links
- TRACOPOWER Switching Power Supply 5V dc 5W 85 → 264V ac Input Voltage
- Recom Switching Power Supply 5V dc 5W 85 → 264V ac Input Voltage
- Recom Switching Power Supply 5V dc 5W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 3.3V dc 5W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 36V dc 5W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 48V dc 5W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 9V dc 5W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 24V dc 5W 85 → 264V ac Input Voltage