XP Power Switching Power Supply, ECM100UT33, 5 V dc, ±15 V dc, 3 A, 10 A, 800mA, 100W, Triple Output, 120 → 370
- RS Stock No.:
- 122-7058
- Mfr. Part No.:
- ECM100UT33
- Manufacturer:
- XP Power
Temporarily out of stock - back order for despatch 08-07-2024, delivery within 2 working days
Price Each
€120.46
(exc. VAT)
€148.17
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €120.46 |
5 - 9 | €116.85 |
10 - 24 | €113.24 |
25 - 49 | €109.62 |
50 + | €106.01 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-7058
- Mfr. Part No.:
- ECM100UT33
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
XP Power - ECM100 Series of AC-DC Power Supplies
The ECM series from XP Power offers an excellent range of open frame, 100 W AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
100 W open frame, AC-DC power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 3 A, 10 A, 800mA |
Power Rating | 100W |
Number of Outputs | 3 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 114.3mm |
Width | 63.5mm |
Medical Approved | Yes |
Depth | 27mm |
Minimum Temperature | 0°C |
Weight | 180g |
Maximum Temperature | +70°C |