Login / Register to access your benefits
Recently searched

    XP Power Switching Power Supply, ECS100US18, 18V dc, 5.5A, 100W, 1 Output, 120 → 370 V dc, 80 → 264 V ac

    Bulk discount available

    Subtotal (1 unit)**

    €64.27

    (exc. VAT)

    €79.05

    (inc. VAT)

    Add to Basket
    Select or type quantity
    13 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€64.27
    5 - 9€62.34
    10 - 24€60.41
    25 - 49€58.48
    50 +€56.55

    **price indicative

    RS Stock No.:
    122-7121
    Distrelec Article No.:
    302-24-447
    Mfr. Part No.:
    ECS100US18
    Manufacturer:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    XP Power

    Output Voltage

    18V dc

    Output Current

    5.5A

    Power Rating

    100W

    Number of Outputs

    1

    Input Voltage

    120 → 370 V dc, 80 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Open Frame

    Length

    101.6mm

    Width

    50.8mm

    Medical Approved

    Yes

    Depth

    28.3mm

    Maximum Temperature

    +70°C

    Weight

    175g

    Minimum Temperature

    -20°C

    Related links