TDK-Lambda Switching Power Supply, CUT35-522, 5 V dc, ±12 V dc, 1.2 A, 3 A, 850 mA, 15 →20.4W, Triple Output,
- RS Stock No.:
- 136-8986
- Mfr. Part No.:
- CUT35-522
- Manufacturer:
- TDK-Lambda
Bulk discount available
Subtotal (1 unit)**
€46.93
(exc. VAT)
€57.72
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €46.93 |
5 - 9 | €45.65 |
10 - 24 | €44.52 |
25 - 49 | €43.42 |
50 + | €42.38 |
**price indicative
- RS Stock No.:
- 136-8986
- Mfr. Part No.:
- CUT35-522
- Manufacturer:
- TDK-Lambda
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TDK-Lambda | |
Output Voltage | 5 V dc, ±12 V dc | |
Output Current | 1.2 A, 3 A, 850 mA | |
Power Rating | 15 →20.4W | |
Number of Outputs | 3 | |
Input Voltage | 265 V ac, 370 V dc | |
Mounting Type | Surface Mount | |
Package Type | Open Frame | |
Length | 101.6mm | |
Width | 50.8mm | |
Medical Approved | Yes | |
Depth | 27mm | |
Minimum Temperature | -20°C | |
Weight | 90g | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Manufacturer TDK-Lambda | ||
Output Voltage 5 V dc, ±12 V dc | ||
Output Current 1.2 A, 3 A, 850 mA | ||
Power Rating 15 →20.4W | ||
Number of Outputs 3 | ||
Input Voltage 265 V ac, 370 V dc | ||
Mounting Type Surface Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Medical Approved Yes | ||
Depth 27mm | ||
Minimum Temperature -20°C | ||
Weight 90g | ||
Maximum Temperature +70°C | ||
Related links
- TDK-Lambda Switching Power Supply 5 V dc 1 A 650mA Triple Output, 265 V
- TDK-Lambda Switching Power Supply 5 V dc 8A Triple Output 85
- TDK-Lambda Switching Power Supply12V18A 5 V dc 18A Triple Output, 130 →
- TDK-Lambda Switching Power Supply 5 V dc 1A Triple Output, 90 →...
- TDK-Lambda Switching Power Supply 5 V dc 12 A 66 A Triple Output, 130
- TDK-Lambda Switching Power Supply 5 V dc 8A Triple Output 85
- TDK-Lambda Switching Power Supply 5 V dc 1A Triple Output 85
- XP Power Switching Power Supply 5 V dc 6 A 800 mA Triple Output, 120 →