TDK-Lambda Switching Power Supply, V4FFS 5Z18F 12C3F 12B3F 3 Output 12V dc, 450 W, Input 90V ac to 330 V dc, 264V ac
- RS Stock No.:
- 454-4059
- Mfr. Part No.:
- V4FFS 5Z18F 12C3F 12B3F
- Manufacturer:
- TDK-Lambda
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€873.47
(exc. VAT)
€1,074.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €873.47 |
| 5 - 9 | €847.26 |
| 10 - 24 | €821.05 |
| 25 - 49 | €794.84 |
| 50 + | €768.65 |
*price indicative
- RS Stock No.:
- 454-4059
- Mfr. Part No.:
- V4FFS 5Z18F 12C3F 12B3F
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 3 | |
| Mount Type | Chassis | |
| Power | 450W | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 63.5mm | |
| Standards/Approvals | CE, EN 55011, EN 55022-B, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC Class B, IEC/UL/CSA/EN 62368-1, VCCI-B | |
| Weight | 2kg | |
| Length | 268.4mm | |
| Depth | 63.5mm | |
| Maximum Input Voltage | 330, 264V dc | |
| Efficiency | 75% | |
| Series | V4FFS | |
| Hazardous Area Certification | NO | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 3 | ||
Mount Type Chassis | ||
Power 450W | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Width 63.5mm | ||
Standards/Approvals CE, EN 55011, EN 55022-B, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC Class B, IEC/UL/CSA/EN 62368-1, VCCI-B | ||
Weight 2kg | ||
Length 268.4mm | ||
Depth 63.5mm | ||
Maximum Input Voltage 330, 264V dc | ||
Efficiency 75% | ||
Series V4FFS | ||
Hazardous Area Certification NO | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- GB
450W, 650W & 900W Universal Input, Single/Multi-Output, Vega Series
Voltage adjustment on all outputs
No minimum load required
Power Factor Correction to EN61000-3-2
EMC meets EN55022-B, FCC-B
Over-voltage/over current protection
Thermal protection with auto-recovery
All outputs fully floating
Fully regulated outputs
Integral end mounted fan
6.35mm Faston input connectors (for 450W & 650W)
Screw input terminals (for 900W)
Screw terminals for outputs
Mounting - M4 fixing on 2 faces
Ripple & Noise 1%
Operating Temperature 0 to +70°C (de-rating by 2%/°C from 50°C to 70°C)
Note
Total of output loads must not exceed rating of unit.
Approvals
UL Recognised Component for Canada & US
Standards
EN60950, UL1950, CSA22.2-950
Related links
- TDK-Lambda Switching Power Supply 40A Input 90V ac to 330 V dc, 264V ac
- TDK-Lambda Switching Power Supply12V12A24V6 4 Output 24V dc Input 90V ac to 370 V dc,
- TDK-Lambda Switching Power Supply 15A Input 90V ac to 370 V dc, 265V ac
- TDK-Lambda Switching Power Supply 1.66A Input 90V ac to 375 V dc, 264V ac
- XP Power Switching Power Supply 37.5A Input 264V ac to 264V ac
- TDK-Lambda Switching Power Supply 175 W, Input 90V ac to 264V ac
- TDK-Lambda Switching Power Supply 5A Input 90V ac to 264V ac
- TDK-Lambda Switching Power Supply 5A Input 90V ac to 370 V dc, 264V ac
